Renesas Technology, 32bit RX62T, RX Microcontroller, 100MHz, 8 kB, 128 kB ROM, 112-Pin LQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

TWD225.00

(不含稅)

TWD236.25

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 - 9TWD225.00
10 - 49TWD222.00
50 - 99TWD218.00
100 - 249TWD214.00
250 +TWD211.00

* 參考價格

RS庫存編號:
732-9967
製造零件編號:
R5F562T7BDFH
製造商:
Renesas Technology
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Technology

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

112

Device Core

RX62T

Data Bus Width

32bit

Program Memory Size

8 kB, 128 kB

Maximum Frequency

100MHz

RAM Size

8 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

1

Number of I2C Channels

1

Number of UART Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V, 3 → 3.6 V, 4 → 5.5 V

Number of PCI Channels

0

Length

20.1mm

Number of Ethernet Channels

0

Program Memory Type

ROM

Number of LIN Channels

1

Height

1.4mm

Dimensions

20.1 x 20.1 x 1.4mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

16 Channel(MTU3), 5 Channel(POE3), 8 Channel(GPT)

Width

20.1mm

Instruction Set Architecture

CISC

ADCs

12-ch x 10 bit, 4-ch x 12-bit

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

RX62T Microcontrollers


The RX62T microcontroller family has been designed for applications involving motor control and has all the necessary features to comply with IEC60730 safety standard for home appliances.

• 100MHz 32-bit RX core microcontroller
• Up to 256KB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Multi-function Timer Pulse unit
• 4-channel PWM generator
• Data transfer controller
• Serial Communication: SPI, I²C, CAN, LIN
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip debug and trace
• Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Standards

IEC 60730