Renesas Technology, 32bit RX621, RX Microcontroller, 100MHz, 32 kB, 256 kB ROM, 85-Pin TFLGA
- RS庫存編號:
- 732-9884
- 製造零件編號:
- R5F56216BDLD
- 製造商:
- Renesas Technology
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD239.00
(不含稅)
TWD250.95
(含稅)
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD239.00 |
| 10 - 49 | TWD235.00 |
| 50 - 99 | TWD231.00 |
| 100 - 249 | TWD227.00 |
| 250 + | TWD223.00 |
* 參考價格
- RS庫存編號:
- 732-9884
- 製造零件編號:
- R5F56216BDLD
- 製造商:
- Renesas Technology
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Technology | |
| Family Name | RX | |
| Package Type | TFLGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 85 | |
| Device Core | RX621 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB, 256 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 64 kB | |
| USB Channels | 2 x Device, 2 x Host, 2 x OTG | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 6 | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 1 | |
| Number of PCI Channels | 0 | |
| Pulse Width Modulation | 32 Channel(MTU2), 4 Channel(TMR) | |
| Height | 1.1mm | |
| Dimensions | 7 x 7 x 1.1mm | |
| Program Memory Type | ROM | |
| Maximum Number of Ethernet Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC | |
| Width | 7mm | |
| ADCs | 4-ch x 10-bit, 8-ch x 12 bit | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 3 | |
| Length | 7mm | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Technology | ||
Family Name RX | ||
Package Type TFLGA | ||
Mounting Type Surface Mount | ||
Pin Count 85 | ||
Device Core RX621 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB, 256 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 64 kB | ||
USB Channels 2 x Device, 2 x Host, 2 x OTG | ||
Number of PWM Units 2 | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of UART Channels 6 | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 1 | ||
Number of PCI Channels 0 | ||
Pulse Width Modulation 32 Channel(MTU2), 4 Channel(TMR) | ||
Height 1.1mm | ||
Dimensions 7 x 7 x 1.1mm | ||
Program Memory Type ROM | ||
Maximum Number of Ethernet Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC | ||
Width 7mm | ||
ADCs 4-ch x 10-bit, 8-ch x 12 bit | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 3 | ||
Length 7mm | ||
- COO (Country of Origin):
- JP
RX621 Microcontrollers
Up to 512KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Real-Time Clock
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
