Renesas Technology, 32bit SH-2, SuperH Microcontroller, 50MHz, 32 kB ROM, 64-Pin QFP
- RS庫存編號:
- 732-9793
- 製造零件編號:
- R5F71251AD50FA
- 製造商:
- Renesas Technology
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD337.00
(不含稅)
TWD353.85
(含稅)
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD337.00 |
| 10 - 24 | TWD278.00 |
| 25 - 99 | TWD243.00 |
| 100 - 299 | TWD230.00 |
| 300 + | TWD221.00 |
* 參考價格
- RS庫存編號:
- 732-9793
- 製造零件編號:
- R5F71251AD50FA
- 製造商:
- Renesas Technology
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Technology | |
| Family Name | SuperH | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | SH-2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 8 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 4 → 5.5 V | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 3 | |
| Number of USART Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Width | 14mm | |
| Pulse Width Modulation | 16 Channel(MTU2) | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 2.7mm | |
| Dimensions | 14 x 14 x 2.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 14mm | |
| ADCs | 8 x 10 bit | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | ROM | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Technology | ||
Family Name SuperH | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core SH-2 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 8 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 4 → 5.5 V | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 3 | ||
Number of USART Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Width 14mm | ||
Pulse Width Modulation 16 Channel(MTU2) | ||
Maximum Number of Ethernet Channels 0 | ||
Height 2.7mm | ||
Dimensions 14 x 14 x 2.7mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 14mm | ||
ADCs 8 x 10 bit | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type ROM | ||
- COO (Country of Origin):
- JP
SH Family Microcontrollers, Renesas
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux