Renesas Electronics, 16bit RL78, RL78(AUTO)/F13 Microcontroller MCU, 32MHz, 128 kB Flash, 30-Pin SSOP

庫存資訊目前無法查詢
RS庫存編號:
263-0101
製造零件編號:
R5F10BAGLSP#U5
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Family Name

RL78(AUTO)/F13

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of USART Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

2

Number of CAN Channels

0

Program Memory Type

Flash

Width

6.1mm

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

9.85 x 6.1 x 1.4mm

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Length

9.85mm

Height

1.4mm

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
CN
The Renesas Electronics RL78 16-Bit Single-Chip Microcontrollers 20 pin IC.

RL78 MCU core
20 pins

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。