Renesas Technology, 32bit ARM Cortex, Synergy MCU Microcontroller, 48MHz, 16 kB Flash, 100-Pin LQFP
- RS庫存編號:
- 155-6728
- 製造零件編號:
- R7FS3A77C3A01CFP#AA1
- 製造商:
- Renesas Technology
可享批量折扣
小計(1 件)*
TWD456.00
(不含稅)
TWD478.80
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD456.00 |
| 10 - 19 | TWD445.00 |
| 20 - 99 | TWD434.00 |
| 100 - 499 | TWD423.00 |
| 500 + | TWD412.00 |
* 參考價格
- RS庫存編號:
- 155-6728
- 製造零件編號:
- R7FS3A77C3A01CFP#AA1
- 製造商:
- Renesas Technology
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Technology | |
| Family Name | Synergy MCU | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 192 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Number of CAN Channels | 1 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Width | 14.1mm | |
| ADCs | 25 x 14 bit | |
| Number of Ethernet Channels | 0 | |
| Height | 1.55mm | |
| Length | 14.1mm | |
| Instruction Set Architecture | DSP | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Technology | ||
Family Name Synergy MCU | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 192 kB | ||
USB Channels 1 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Number of CAN Channels 1 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 1 | ||
Maximum Operating Temperature +105 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Width 14.1mm | ||
ADCs 25 x 14 bit | ||
Number of Ethernet Channels 0 | ||
Height 1.55mm | ||
Length 14.1mm | ||
Instruction Set Architecture DSP | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Applying the processing power of the Arm® Cortex®-M4 CPU core with a Floating Point Unit to a lower-speed MCU line which is built on an ultra-low power silicon process is the recipe for extremely efficient embedded system control. The Renesas Synergy™ S3 Series of MCUs does all this and much more.
