Renesas Technology, 32bit ARM Cortex, Synergy MCU Microcontroller, 120MHz, 64 kB Flash, 100-Pin LQFP
- RS庫存編號:
- 154-8261
- 製造零件編號:
- R7FS5D97C3A01CFP#AA0
- 製造商:
- Renesas Technology
可享批量折扣
小計(1 托盤,共 20 件)*
TWD8,092.00
(不含稅)
TWD8,496.60
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每托盤* |
|---|---|---|
| 20 - 20 | TWD404.60 | TWD8,092.00 |
| 40 - 60 | TWD395.70 | TWD7,914.00 |
| 80 + | TWD387.20 | TWD7,744.00 |
* 參考價格
- RS庫存編號:
- 154-8261
- 製造零件編號:
- R7FS5D97C3A01CFP#AA0
- 製造商:
- Renesas Technology
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Technology | |
| Family Name | Synergy MCU | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 8 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 2 | |
| Height | 1.55mm | |
| Width | 14.1mm | |
| ADCs | 19 x 12 bit | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 1 | |
| Instruction Set Architecture | DSP | |
| Number of Ethernet Channels | 1 | |
| Number of ADC Units | 2 | |
| Maximum Operating Temperature | +105 °C | |
| Program Memory Type | Flash | |
| Length | 14.1mm | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Technology | ||
Family Name Synergy MCU | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 120MHz | ||
RAM Size 8 kB | ||
USB Channels 1 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 2 | ||
Height 1.55mm | ||
Width 14.1mm | ||
ADCs 19 x 12 bit | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 1 | ||
Instruction Set Architecture DSP | ||
Number of Ethernet Channels 1 | ||
Number of ADC Units 2 | ||
Maximum Operating Temperature +105 °C | ||
Program Memory Type Flash | ||
Length 14.1mm | ||
A perfect blend of performance and integration in a mid-range line of MCUs makes the Renesas Synergy™ S5 Series MCUs a selection that covers many embedded system requirements leaving room to grow as needed. Processing performance is balanced with large memory, connectivity, extensive built-in security and safety features, analogue acquisition, and economical control of low-cost colour TFT LCD panels for tackling many IoT applications. With a full connectivity suite, graphics engine, high precision data acquisition analogue interfaces and an extensive number of packages, the S5 Series is targeted for use in advanced HMI and industrial applications.
