Renesas Electronics MCU Evaluation Board YRPBRL78G14
- RS庫存編號:
- 767-6360
- 製造零件編號:
- YRPBRL78G14
- 製造商:
- Renesas Electronics
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 767-6360
- 製造零件編號:
- YRPBRL78G14
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Processor Family Name | RL78 | |
| Processor Part Number | RL78/G14 | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Processor Family Name RL78 | ||
Processor Part Number RL78/G14 | ||
- COO (Country of Origin):
- GB
RL78/G14 Promotion Development Kit
Renesas offer this cost-effective promotion board for the Renesas RL78/G14 microcontroller. it is easy to use for hobbyists through to development projects and can demonstrate functions such as I/O-functions and main functions like real-time clock (RTC) ADC, DTC, ELC, Timers and safety functions.
The promotion board is powered by a USB interface so no power supply is needed( but it has a connector is supplied in case you need an external power supply) it is an easy to use demonstration board which supports on-board debugging, Flash programming and is pre-programmed to work with the GUI provided on the included DVD to demonstrate the low-power capabilities of the Renesas RL78 MCU.
Kit Contents
- Board
- USB cable
- Screwdriver to adjust the potentiometer voltage
- Documentation
Applications
Test and Measurement
The promotion board is powered by a USB interface so no power supply is needed( but it has a connector is supplied in case you need an external power supply) it is an easy to use demonstration board which supports on-board debugging, Flash programming and is pre-programmed to work with the GUI provided on the included DVD to demonstrate the low-power capabilities of the Renesas RL78 MCU.
Kit Contents
- Board
- USB cable
- Screwdriver to adjust the potentiometer voltage
- Documentation
Applications
Test and Measurement
RL78 Family Microcontrollers, Renesas Electronics