小計(1 件)*
TWD2,567.00
(不含稅)
TWD2,695.35
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD2,567.00 |
* 參考價格
- RS庫存編號:
- 667-5887
- 製造零件編號:
- DM9000 EVB
- 製造商:
- Davicom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Davicom | |
| Classification | Development Kit | |
| Technology | Ethernet | |
| 選取全部 | ||
|---|---|---|
品牌 Davicom | ||
Classification Development Kit | ||
Technology Ethernet | ||
- COO (Country of Origin):
- TW
Evaluation Board for DM9000 Ethernet MAC Controller
The DM9000 is an Ethernet MAC Controller with General Processor Interface
10/100M PHY and Integrated 4K Dword SRAM
Supports MII and reverses MII interface
Fully compliant with the IEEE 802.3u
Supports wakeup frame, link status change and magic packet events for remote wake up
Supports automatically load vendor ID and product ID from EEPROM
Supports 4 GPIO pins
Low Power consumption modes
10/100M PHY and Integrated 4K Dword SRAM
Supports MII and reverses MII interface
Fully compliant with the IEEE 802.3u
Supports wakeup frame, link status change and magic packet events for remote wake up
Supports automatically load vendor ID and product ID from EEPROM
Supports 4 GPIO pins
Low Power consumption modes
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs