Microchip Zigbit Development Kit Module ATZB-S1-256-3-0-C
- RS庫存編號:
- 130-6947
- 製造零件編號:
- ATZB-S1-256-3-0-C
- 製造商:
- Microchip Technology
小計(1 件)*
TWD922.00
(不含稅)
TWD968.10
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD922.00 |
* 參考價格
- RS庫存編號:
- 130-6947
- 製造零件編號:
- ATZB-S1-256-3-0-C
- 製造商:
- Microchip Technology
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip Technology | |
| Classification | Module | |
| Kit Name | Zigbit | |
| Technology | Development Kit | |
| Device Core | AVR | |
| Processor Family Name | AVR | |
| Processor Part Number | ATmega256RFR2 | |
| Processor Type | MCU | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip Technology | ||
Classification Module | ||
Kit Name Zigbit | ||
Technology Development Kit | ||
Device Core AVR | ||
Processor Family Name AVR | ||
Processor Part Number ATmega256RFR2 | ||
Processor Type MCU | ||
ZigBit 2.4GHz ATmega256RFR2 SoC Module
The ZigBit ATZB-S1-256-3-0-C ISM-Band wireless module features the ATmega256RFR2 SoC based on an AVR 8-Bit microcontroller core. Designed for IEEE 802.15.4 compliant WPAN communication and ZigBee mesh network operation, it can also support RF4CE, SP100, WirelessHART and 6LoWPAN protocols.
ATmega256RFR2 SoC with 256KB Flash memory, 8KB EEPROM, 32KB SRAM and a 2.4GHz ISM-Band Transceiver
RF Output Power: Up to+3.5dBm
Receiver Sensitivity: -100dBm
Modulation: O-QPSK
OTA Data Rate: 250kbps to 2Mbps
Hardware-assisted MAC (Auto-Acknowledge, Auto-Retry)
Hardware-assisted Multiple PAN Address Filtering
32-bit IEEE 802.15.4 Symbol Counter
SFD-Detection, Spreading/De-Spreading, Framing, CRC-16 Computation
Antenna Diversity
Phase measurement support
128byte Tx/Rx Frame Buffer
Serial communication: USART, SPI, I2C, JTAG
Built in Chip antenna
MS-147 RF test connector
Power supply: +18V to +3.6Vdc
Operating temperature range: -40 to +125°C
Dimensions: 30 x 20 x 3.2mm
Applications: Large Network Coordinator/Router for ZigBee Pro mesh network, local communication for the Internet of Things (IoT)
RF Output Power: Up to+3.5dBm
Receiver Sensitivity: -100dBm
Modulation: O-QPSK
OTA Data Rate: 250kbps to 2Mbps
Hardware-assisted MAC (Auto-Acknowledge, Auto-Retry)
Hardware-assisted Multiple PAN Address Filtering
32-bit IEEE 802.15.4 Symbol Counter
SFD-Detection, Spreading/De-Spreading, Framing, CRC-16 Computation
Antenna Diversity
Phase measurement support
128byte Tx/Rx Frame Buffer
Serial communication: USART, SPI, I2C, JTAG
Built in Chip antenna
MS-147 RF test connector
Power supply: +18V to +3.6Vdc
Operating temperature range: -40 to +125°C
Dimensions: 30 x 20 x 3.2mm
Applications: Large Network Coordinator/Router for ZigBee Pro mesh network, local communication for the Internet of Things (IoT)
