Mitsubishi MCCB 60 A, Breaking Capacity 8 kA, Panel Mount
- RS庫存編號:
- 887-5871
- 製造零件編號:
- NF125-SV 3P 60A
- 製造商:
- Mitsubishi
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 887-5871
- 製造零件編號:
- NF125-SV 3P 60A
- 製造商:
- Mitsubishi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Mitsubishi | |
| Series | S | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity at Maximum Voltage Rating | 8 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Panel Mount | |
| Length | 90mm | |
| Width | 130mm | |
| Depth | 90mm | |
| Circuit Breaker Type | MCCB | |
| Tripping Mechanism | Thermal-Magnetic | |
| Mounting Hole Length | 30mm | |
| Mounting Hole Width | 111mm | |
| Terminal Contact Type | Screw | |
| Reset Actuator Type | Button | |
| Break Time | Instantaneous | |
| 選取全部 | ||
|---|---|---|
品牌 Mitsubishi | ||
Series S | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity at Maximum Voltage Rating 8 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Panel Mount | ||
Length 90mm | ||
Width 130mm | ||
Depth 90mm | ||
Circuit Breaker Type MCCB | ||
Tripping Mechanism Thermal-Magnetic | ||
Mounting Hole Length 30mm | ||
Mounting Hole Width 111mm | ||
Terminal Contact Type Screw | ||
Reset Actuator Type Button | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- JP
Mitsubishi NF-S MCCBs
NF-S is standard class of MCCBs
NF32-SV: 20A, 30A, 32A frame
NF63-SV: 40A, 50A, 60A, 63A frame
NF125-SV: 70A, 100A, 125A frame
NF63-SV: 40A, 50A, 60A, 63A frame
NF125-SV: 70A, 100A, 125A frame
Mitsubishi Circuit Protectors
