Mitsubishi MCCB 60 A, Breaking Capacity 25 kA, Panel Mount

小計(1 件)*

TWD20,725.00

(不含稅)

TWD21,761.25

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD20,725.00

* 參考價格

RS庫存編號:
887-5442
製造零件編號:
NV125-SV 3P 60A AC100-440V 30mA
製造商:
Mitsubishi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mitsubishi

Series

S

Number of Poles

3

Current Rating

60A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

440V

Mounting Style

Panel Mount

Length

90mm

Width

130mm

Depth

90mm

Reset Actuator Type

Button

Mounting Hole Width

111mm

Terminal Contact Type

Screw

Mounting Hole Length

30mm

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

COO (Country of Origin):
JP

Mitsubishi NV-S Earth Leakage Circuit Breakers


NV-S Series is standard type of ELCB

NV32-SV: 20A, 30A, 32A frame
NV63-SV: 40A, 50A, 60A, 63A frame
NV125-SV: 70A, 100A, 125A frame


Mitsubishi Circuit Protectors