Mitsubishi MCCB 20 A, Breaking Capacity 2 kA, DIN Rail Mount
- RS庫存編號:
- 887-5259
- 製造零件編號:
- NV30-CS 3P 20A AC100-230V 15mA
- 製造商:
- Mitsubishi
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 887-5259
- 製造零件編號:
- NV30-CS 3P 20A AC100-230V 15mA
- 製造商:
- Mitsubishi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Mitsubishi | |
| Series | C | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity at Maximum Voltage Rating | 2 kA | |
| Rated AC Voltage | 100 → 230V | |
| Mounting Style | DIN Rail | |
| Length | 67.5mm | |
| Width | 96mm | |
| Depth | 67mm | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Mounting Hole Width | 84mm | |
| Mounting Hole Length | 23.5mm | |
| Reset Actuator Type | Button | |
| Terminal Contact Type | Screw | |
| 選取全部 | ||
|---|---|---|
品牌 Mitsubishi | ||
Series C | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity at Maximum Voltage Rating 2 kA | ||
Rated AC Voltage 100 → 230V | ||
Mounting Style DIN Rail | ||
Length 67.5mm | ||
Width 96mm | ||
Depth 67mm | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Mounting Hole Width 84mm | ||
Mounting Hole Length 23.5mm | ||
Reset Actuator Type Button | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- JP
Mitsubishi NV-C Earth Leakage Circuit Breakers
Earth leakage circuit breakers are used to prevent electrification and electrical fires caused by short-circuiting in low-voltage indoor environments.
NV-C Range has excellent cost performance, high reliability, and realization of the miniaturization which becomes an industry smallest class
NV-C Range has excellent cost performance, high reliability, and realization of the miniaturization which becomes an industry smallest class
NV30-CS from 5A to 30A
NV63-CVF from 40A to 60A
NV125-CVF from 60A to 125A
NV63-CVF from 40A to 60A
NV125-CVF from 60A to 125A
Mitsubishi Circuit Protectors
