Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 100 kA

小計(1 件)*

TWD48,482.00

(不含稅)

TWD50,906.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD48,482.00

* 參考價格

RS庫存編號:
260-7499
製造零件編號:
C10W3MA100
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

3

Current Rating

100 A

Breaking Capacity

100kA

Terminal Type

Front Connected

Depth

86mm

Height

161mm

Standards/Approvals

EAC Marine CCC, EN/IEC 60947

Width

105 mm

Tripping Characteristics

Short Circuit Protection

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

3 Pole

International standards (IEC 60947), CCC, EAC

相關連結