Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 400A, Fixed Mount

庫存資訊目前無法查詢
RS庫存編號:
221-1090
製造零件編號:
LV438267
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

COO (Country of Origin):
FR
This Schneider Electric Compact NSX 400F DC is a complete 3 poles fixed circuit breaker designed to optimize space and breaking capacity. It's an optimal choice for applications using DC voltages. The breaking capacity (Icu) is 36kA rms at 750VDC. The operational voltage is 750VDC. This product embeds a 400A rating thermal-magnetic trip unit (TM-DC). TM-DC trip unit provides an adjustable thermal overload protection and an adjustable magnetic protection.

Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to IEC 62262

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。