Schneider Electric 3-Pole

小計(1 件)*

TWD68,627.00

(不含稅)

TWD72,058.35

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD68,627.00

* 參考價格

RS庫存編號:
654-990
製造零件編號:
33511
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Poles

3

COO (Country of Origin):
FR
The Schneider Electric Trip unit is designed for efficient distribution management with its advanced protective features. Perfectly compatible with the ComPacT NS630b to NS3200 series, this electronic trip unit delivers selective protection and reliable performance under various operational conditions. With adjustable settings for long-time, short-time, and instantaneous protections, it ensures optimal circuit management and safety. The device supports both fixed and drawout mounting modes, making it versatile for different applications. Capable of operating in a wide temperature range, it excels in demanding environments while providing robust performance.

Offers adjustable settings with 9 options for enhanced flexibility in protection

Provides multiple protection types: short time, long time, and instantaneous

Accommodates various trip unit ratings from 630 A to 3200 A at 50 °C

Local signalling with LEDs for easy fault diagnosis and internal errors

Designed for compatibility with 3P, 4P configurations, catering to diverse needs

Thermal memory function enhances operational reliability by recalling fault conditions

Ambitious sustainability goals align with lower environmental impact strategies

Robust design enables operation in extreme temperatures from -25°C to 70°C

相關連結