Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS庫存編號:
- 255-631
- 製造零件編號:
- 266692 NZM4-XR48-60DC
- 製造商:
- Eaton
小計(1 件)*
TWD94,369.00
(不含稅)
TWD99,087.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年7月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD94,369.00 |
* 參考價格
- RS庫存編號:
- 255-631
- 製造零件編號:
- 266692 NZM4-XR48-60DC
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Range | Moeller NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated DC Voltage | 60V dc | |
| Width | 210mm | |
| Height | 202mm | |
| Depth | 189mm | |
| Standards/Approvals | CE, CSA, CSAC. . 509, CSA (Class . 14701), CSA (File . 086), IEC, IEC60947, RoHS, UL, UL489, UL (Category Control Number DIHS), ULCSA, UL (File . E14005) | |
| Break Time | 3000 ms | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Range Moeller NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Rated DC Voltage 60V dc | ||
Width 210mm | ||
Height 202mm | ||
Depth 189mm | ||
Standards/Approvals CE, CSA, CSAC. . 509, CSA (Class . 14701), CSA (File . 086), IEC, IEC60947, RoHS, UL, UL489, UL (Category Control Number DIHS), ULCSA, UL (File . E14005) | ||
Break Time 3000 ms | ||
- COO (Country of Origin):
- RO
The Eaton high-performance remote operator is tailored for The Eaton Moeller NZM series. Designed for a voltage range of 48-60V DC, it seamlessly integrates with size 4 Molded Case Circuit Breakers, enhancing operational efficiency. The robust construction and comprehensive compliance with global standards ensure reliability in demanding environments. Furthermore, it offers a compact design that fits conveniently within standard installations, making it an ideal choice for various industrial applications. With advanced electromagnetic compatibility and proven mechanical durability, this product is engineered for those seeking innovative solutions in circuit management.
Provides flexibility in operation through remote control functionality
Ensures optimal performance with a swift response time
Supports easy integration with existing breaker installations
Durable engineering designed to withstand harsh operational conditions
Meets stringent industry standards for safety and reliability
Compact design maximises space efficiency in electrical panels
相關連結
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail