Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 65 kA, Fixed
- RS庫存編號:
- 249-998
- 製造零件編號:
- 3VA6580-6JT36-2AA0
- 製造商:
- Siemens
小計(1 件)*
TWD332,200.00
(不含稅)
TWD348,810.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年5月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD332,200.00 |
* 參考價格
- RS庫存編號:
- 249-998
- 製造零件編號:
- 3VA6580-6JT36-2AA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800 A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210 mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800 A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Width 210 mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for demanding applications that require robust protection and reliable performance. Engineered with precision, this device provides comprehensive overload and short circuit protection, making it an essential component in any electrical installation. The product is equipped with advanced features such as an electronic trip unit, which enhances its protective capabilities while allowing for easy adjustments. With a breaking capacity tailored for high power systems, it ensures the safety and integrity of your circuits under fault conditions.
Complies with stringent IEC standards for superior reliability
Features an insulation voltage rating conducive to high performance applications
Designed for easy retrofitting and upgrades based on system needs
Facilitates front connection for streamlined installation and maintenance
相關連結
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65