Schneider Electric, PowerPact B, BDF4 Circuit Breaker 4-Pole 125 A, Breaking Capacity 25 kA, Clip-on
- RS庫存編號:
- 119-196
- 製造零件編號:
- BDF46125
- 製造商:
- Schneider Electric
小計(1 件)*
TWD70,987.00
(不含稅)
TWD74,536.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年5月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD70,987.00 |
* 參考價格
- RS庫存編號:
- 119-196
- 製造零件編號:
- BDF46125
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact B | |
| Series | BDF4 | |
| Number of Poles | 4 | |
| Current Rating | 125 A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 347 V ac | |
| Mount Type | Clip-on | |
| Rated DC Voltage | 800 V dc | |
| Terminal Type | Nut Terminal | |
| Depth | 80mm | |
| Height | 137mm | |
| Standards/Approvals | CSA C22.2 No 5 GB 14048.2 NMX J-266 NEMA AB1 EN IEC 60947-5-1 UL 489 EN IEC 60947-2 | |
| Width | 108 mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermomagnetic | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact B | ||
Series BDF4 | ||
Number of Poles 4 | ||
Current Rating 125 A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 347 V ac | ||
Mount Type Clip-on | ||
Rated DC Voltage 800 V dc | ||
Terminal Type Nut Terminal | ||
Depth 80mm | ||
Height 137mm | ||
Standards/Approvals CSA C22.2 No 5 GB 14048.2 NMX J-266 NEMA AB1 EN IEC 60947-5-1 UL 489 EN IEC 60947-2 | ||
Width 108 mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric Power Pact B circuit breaker is designed to handle 125A with 4 poles, offering reliable protection with a breaking capacity of up to 25kA. Its thermal-magnetic trip unit technology ensures efficient performance, making it suitable for distribution applications. With CE quality labels and compliance with various standards, this product is a sustainable and reliable choice for your electrical systems.
Thermal-magnetic trip unit technology ensures reliable performance
Breaking capacity of up to 25kA for effective protection
CE quality labels and compliance with various standards for sustainability
Terminal nut electrical connection for secure installation
相關連結
- Schneider Electric BDF4 Circuit Breaker 4-Pole 100 A Clip-on
- Schneider Electric BDL3 Circuit Breaker 3-Pole 35 A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 15 A Clip-on
- Schneider Electric BJL3 Circuit Breaker 3-Pole 60 A Clip-on
- Schneider Electric BDL3 Circuit Breaker 3-Pole 25 A Clip-on
- Schneider Electric BJF3 Circuit Breaker 3-Pole 25 A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 60 A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 40 A Clip-on