CHINT NBH8 NBH8 Miniature Circuit Breaker, 1-Pole, 1 A, Type C, 240 V ac AC, 4500 A Breaking Capacity

小計(1 件)*

TWD469.00

(不含稅)

TWD492.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 52 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD469.00

* 參考價格

RS庫存編號:
238-1445
製造零件編號:
NBH8-1N-1C4.5
製造商:
CHINT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CHINT

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1 A

Tripping Characteristics

Type C

Rated AC Voltage

240 V ac

Mount Type

DIN Rail

Breaking Capacity

4500A

Range

NBH8

Series

NBH8

Terminal Type

Busbar

IP Rating

IP20

Height

86mm

Depth

60.7mm

Standards/Approvals

IEC/EN 60898-1

Width

18 mm

COO (Country of Origin):
CN
The CHINT narrow MCB is responsible for protecting the electrical installations against overcurrent that can put the life of electrical or electronic equipment at risk installed or the installation itself. It has 1 A rated current and 4.5kA breaking capacity.

Standard UNE-EN60898-1

IP20 protection rating

Contact position indicator

Connections from top and bottom