- RS庫存編號:
- 212-1638
- 製造零件編號:
- 2CDS253280R0025
- 製造商:
- ABB
當前暫無庫存,可於14/06/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD2,742.00
(不含稅)
TWD2,879.10
(含稅)
單位 | Per unit |
1 + | TWD2,742.00 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 212-1638
- 製造零件編號:
- 2CDS253280R0025
- 製造商:
- ABB
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The ABB S200C Compact miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200C comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200C to save 50% space.
Extra-wide and complete range of MCBs to cover most applications and markets Space and time saving thanks to the unique bottom-fixing auxiliary contact Meeting worldwide standards For domestic or small commercial installations up to 10 kA breaking capacity IEC/EN 60898-1, IEC/EN 60947-63
規格
屬性 | 值 |
---|---|
Number of Poles | 3P |
Current Rating | 2A |
Tripping Characteristics | Type B |
Rated AC Voltage | 415V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Series | S200C |
Circuit Breaker Type | MCB |
Length | 70mm |
Width | 36mm |
Mounting Style | DIN Rail Mount |
Depth | 70mm |
Model Number | S203C-B2 |
Better World Claim | Designed for disassembly |
Better World Product | Yes |
Reset Actuator Type | Toggle Switch |