CHINT NB1 Miniature Circuit Breaker, 4-Pole, 63 A, Type D, 480 V ac AC, 480 V dc DC, 10 kA Breaking Capacity

小計(1 件)*

TWD1,649.00

(不含稅)

TWD1,731.45

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD1,649.00

* 參考價格

RS庫存編號:
195-4036
製造零件編號:
NB1-4-63D10
製造商:
CHINT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CHINT

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

63 A

Tripping Characteristics

Type D

Rated AC Voltage

480 V ac

Rated DC Voltage

480 V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Series

NB1

Terminal Type

Cable Terminal

IP Rating

IP20

Standards/Approvals

No

COO (Country of Origin):
CN
The Chint Mini 4P Circuit Breaker has current rating of 63A and has a colour-coded contact position indicator which provides visual indication of device status and isolation function mechanism without release, the operation of the device cannot be undone by keeping the operator in the ON position. It has a switching capacity up to 1,000 A. The magnetic trip elements provide D trip characteristics, while the bimetallic element protects against slight overload. The line-side and load-side terminals accept busbar connections for reduced costs and more efficient installation of multiple devices.

Heat dissipation gap provides better cooling

Extendable DIN rail bracket for easy installation

Interrupt current rating 10kA