CHINT NB1 Miniature Circuit Breaker, 4-Pole, 25 A, Type D, 480 V ac AC, 480 V dc DC, 10 kA Breaking Capacity
- RS庫存編號:
- 195-4032
- 製造零件編號:
- NB1-4-25D10
- 製造商:
- CHINT
小計(1 件)*
TWD1,393.00
(不含稅)
TWD1,462.65
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD1,393.00 |
* 參考價格
- RS庫存編號:
- 195-4032
- 製造零件編號:
- NB1-4-25D10
- 製造商:
- CHINT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CHINT | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25 A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 480 V ac | |
| Rated DC Voltage | 480 V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | NB1 | |
| Terminal Type | Cable Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 CHINT | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25 A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 480 V ac | ||
Rated DC Voltage 480 V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series NB1 | ||
Terminal Type Cable Terminal | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Chint Mini 4P Circuit Breaker has current rating of 25A and has a colour-coded contact position indicator which provides visual indication of device status and isolation function mechanism without release, the operation of the device cannot be undone by keeping the operator in the ON position. It has a switching capacity up to 1,000 A. The magnetic trip elements provide D trip characteristics, while the bimetallic element protects against slight overload. The line-side and load-side terminals accept busbar connections for reduced costs and more efficient installation of multiple devices.
Heat dissipation gap provides better cooling
Extendable DIN rail bracket for easy installation
Interrupt current rating 10kA