CHINT NB1 Miniature Circuit Breaker, 4-Pole, 6 A, Type C, 480 V ac AC, 480 V dc DC, 10 kA Breaking Capacity

小計(1 件)*

TWD1,386.00

(不含稅)

TWD1,455.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,386.00

* 參考價格

RS庫存編號:
195-3924
製造零件編號:
NB1-4-6C10
製造商:
CHINT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CHINT

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

6 A

Tripping Characteristics

Type C

Rated AC Voltage

480 V ac

Rated DC Voltage

480 V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

NB1

Terminal Type

Cable Terminal

IP Rating

IP20

Height

86mm

Width

78 mm

Standards/Approvals

No

Depth

86mm

COO (Country of Origin):
CN
The Chint Mini 4P Circuit Breaker has current rating of 6A and has a colour-coded contact position indicator which provides visual indication of device status and isolation function mechanism without release, the operation of the device cannot be undone by keeping the operator in the ON position. It has a switching capacity up to 1,000 A. The magnetic trip elements provide C trip characteristics, while the bimetallic element protects against slight overload. The line-side and load-side terminals accept busbar connections for reduced costs and more efficient installation of multiple devices.

Heat dissipation gap provides better cooling

Extendable DIN rail bracket for easy installation

Interrupt current rating 10kA