CHINT NB1 Miniature Circuit Breaker, 2-Pole, 25 A, Type C, 480 V ac AC, 480 V dc DC, 10 kA Breaking Capacity

小計(1 件)*

TWD1,001.00

(不含稅)

TWD1,051.05

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,001.00

* 參考價格

RS庫存編號:
195-3915
製造零件編號:
NB1-2-25C10
製造商:
CHINT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CHINT

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25 A

Tripping Characteristics

Type C

Rated AC Voltage

480 V ac

Rated DC Voltage

480 V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

NB1

Terminal Type

Cable Terminal

IP Rating

IP20

Standards/Approvals

No

COO (Country of Origin):
CN
The Chint 2P Mini Circuit Breaker has current rating of 25A and has a colour-coded contact position indicator which provides visual indication of device status and isolation function mechanism without release, the operation of the device cannot be undone by keeping the operator in the ON position. It has a switching capacity up to 1,000 A. The magnetic trip elements provide C trip characteristics, while the bimetallic element protects against slight overload. The line-side and load-side terminals accept busbar connections for reduced costs and more efficient installation of multiple devices.

Heat dissipation gap provides better cooling

Extendable DIN rail bracket for easy installation

Interrupt current rating 10kA