Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 6 A, Type B, 230 V ac AC, 6 kA Breaking Capacity

小計(1 件)*

TWD3,467.00

(不含稅)

TWD3,640.35

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,467.00

* 參考價格

RS庫存編號:
255-567
製造零件編號:
263269 PLN6-B6/1N-DE
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6 A

Tripping Characteristics

Type B

Rated AC Voltage

230 V ac

Breaking Capacity

6kA

Range

PLN6

Series

PLN6

Terminal Type

Tab

IP Rating

IP20

Standards/Approvals

RoHS conform

Depth

70.5mm

Height

82mm

Width

71 mm

豁免

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) from the xPole series is expertly designed to ensure reliable protection in residential and commercial applications. Boasting a rated current of 6 A and a tripping characteristic of B, this product safeguards circuits by interrupting current flow during overloads and short circuits. With its compact dimensions, it seamlessly integrates into various electrical installations while maintaining optimal performance. The back-to-back configuration enables versatility in applications where multiple units are required. Enhanced heat dissipation management further extends its durability, making it a dependable choice for safety-conscious electricians and builders alike.

Compact design allows for easy integration into existing systems

Dual pole configuration enhances circuit protection capabilities

B characteristic tripping ensures effective protection against minor overloads

IP20 degree of protection prevents dust ingress, ensuring longevity

Compatible with solid-core and multi-wired conductor connections

Operating temperature range supports various environmental conditions

Designed in compliance with RoHS standards for environmental safety

Current limiting class 3 helps in managing fault currents efficiently

相關連結