小計(1 件)*
TWD319.00
(不含稅)
TWD334.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD319.00 |
* 參考價格
- RS庫存編號:
- 252-8323
- 製造零件編號:
- 1593KPCB
- 製造商:
- Hammond
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hammond | |
| Product Type | Enclosure Accessory | |
| Length | 2.6mm | |
| Width | 2.6mm | |
| Height | 1.38mm | |
| IP Rating | IP54 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| 選取全部 | ||
|---|---|---|
品牌 Hammond | ||
Product Type Enclosure Accessory | ||
Length 2.6mm | ||
Width 2.6mm | ||
Height 1.38mm | ||
IP Rating IP54 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
The Hammond Printed circuit board designed to fit 1593K enclosures. Material of product is FR4 Glass Epoxy.
For 1593K enclosures
Material of product is FR4 Glass Epoxy
相關連結
- Hammond 1.1 mm x 3.6 mm x 2.6mm
- Hammond 1.1 mm x 4.4 mm x 2.6mm
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Black Polyamide
- Schneider Electric PrismaSeT G Series Polyester Upright for Use with PrismaSeT PrismaSeT G Enclosure 1380 mm x 1.38 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 1380 mm x 1.38 m x