- RS庫存編號:
- 123-4792
- 製造零件編號:
- 1651101
- 製造商:
- Eschenbach
此產品已停售
- RS庫存編號:
- 123-4792
- 製造零件編號:
- 1651101
- 製造商:
- Eschenbach
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Mobilux Digital HD Touch Inspection Magnifier
The Mobilux® Digital Inspection is a new portable video magnifier. Featuring a 4.3" HD touch screen with TFT LCD display, bright LED illumination and built-in measuring software. Can be used to inspect incoming & outgoing goods and warehouse & production samples. Ensuring that the products meet quality control standards.
Suitable for manufacturing, quality control and repair environments. Mobilux® Digital Inspection is an ideal tool for non-contact, optical inspection either at the workbench, on the production line or in the field. The magnification ranges from 4x to 15x and includes the middle powers of 5x, 6x, 8x, 10x and 12x and also provides time and date information.
The Mobilux® Digital Inspection has an automatic shut off feature after 5 min of non-use to save battery power. With 5 contrast modes, operators can customise the colours of the text and backgrounds to their individual needs. It also includes a removable 4 GB SD card that stores up to 10000 photos. Which are downloadable via the USB connection (included). Mobilux® Digital Inspection can be connected to a PC. A live image of what is seen on the Mobilux® Digital Inspection is displayed for a larger view.
Suitable for manufacturing, quality control and repair environments. Mobilux® Digital Inspection is an ideal tool for non-contact, optical inspection either at the workbench, on the production line or in the field. The magnification ranges from 4x to 15x and includes the middle powers of 5x, 6x, 8x, 10x and 12x and also provides time and date information.
The Mobilux® Digital Inspection has an automatic shut off feature after 5 min of non-use to save battery power. With 5 contrast modes, operators can customise the colours of the text and backgrounds to their individual needs. It also includes a removable 4 GB SD card that stores up to 10000 photos. Which are downloadable via the USB connection (included). Mobilux® Digital Inspection can be connected to a PC. A live image of what is seen on the Mobilux® Digital Inspection is displayed for a larger view.
Features and Benefits
4.3" HD TFT LCD touch screen
Illumination: LED
Magnification: 4x, 5x, 6x, 8x, 10x, 12x, 15x, smaller steps & continuous zoom are also possible
Screen Dimming: 3 levels (100%, 75%, 50%)
Image Storage: Yes, on removable SD card
Image Downloadable: Yes, to computer via USB cable
Weight: 8 oz
Run Time: 3 hours, with auto-shut off
Recharge Time: 2+ hours
Case: Yes
Memory: Stores up to 10000 images on installed SD card
Warranty: 2 years
Illumination: LED
Magnification: 4x, 5x, 6x, 8x, 10x, 12x, 15x, smaller steps & continuous zoom are also possible
Screen Dimming: 3 levels (100%, 75%, 50%)
Image Storage: Yes, on removable SD card
Image Downloadable: Yes, to computer via USB cable
Weight: 8 oz
Run Time: 3 hours, with auto-shut off
Recharge Time: 2+ hours
Case: Yes
Memory: Stores up to 10000 images on installed SD card
Warranty: 2 years
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
規格
屬性 | 值 |
---|---|
Magnifier Type | Magnifying Glass with Light |
Magnification Power | 4X, 5X, 6X, 8X, 10X, 12X, 15X |
Illuminated | Yes |
Battery Operated | Yes |
Battery Type | Li-ion |