小計(1 包,共 100 件)*
TWD1,567.00
(不含稅)
TWD1,645.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年6月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD1,567.00 | TWD15.67 |
* 參考價格
- RS庫存編號:
- 268-022
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Round | |
| Drive Type | Phillips | |
| Standards/Approvals | SAE J82, ASME B18.6.3 | |
| Material | Mild Steel | |
| Finish | Zinc Plated | |
| Length | 50.80mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Machine Screw | ||
Head Shape Round | ||
Drive Type Phillips | ||
Standards/Approvals SAE J82, ASME B18.6.3 | ||
Material Mild Steel | ||
Finish Zinc Plated | ||
Length 50.80mm | ||
豁免
- COO (Country of Origin):
- US
RS PRO Round Machine Screws
Introducing the RS PRO Round Machine Screws, a high-performance and cost-effective fastening solution designed for securely joining metal sheets, components, and other materials. Engineered from durable steel with a zinc coating, these screws provide excellent resistance against surface rust and oxidation while delivering a neat and tidy final finish. Available in a wide range of sizes and drive types, they are ideal for professional and DIY applications alike.
Features and Benefits
Applications
RS PRO Round Machine Screws are perfect for a wide variety of uses, including:
Choose RS PRO Machine Screws for a durable, high-quality, and cost-effective fastening solution that delivers a professional finish every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相關連結
- RS PRO Torx M2.5 Pan Steel Machine Screws x 6.0mm
- RS PRO Torx M3 Pan Steel Machine Screws x 20.0mm
- RS PRO Torx M6 Pan Steel Machine Screws x 25.0mm
- RS PRO Slot 2BA Round Brass Machine Screws BS 57x1in
- RS PRO Slot M3.5 Raised (Countersunk) Steel Machine Screws DIN 964 x 50.0mm
- RS PRO Slot M3.5 Raised (Countersunk) Steel Machine Screws DIN 964 x 40.0mm
- RS PRO Slot M3.5 Raised (Countersunk) Steel Machine Screws DIN 964 x 35.0mm
- RS PRO Slot M3.5 Raised (Countersunk) Steel Machine Screws DIN 964 x 75.0mm