NSK WBK08L-01 Ball Screw Supports/Pillow Block

小計(1 件)*

TWD316.00

(不含稅)

TWD331.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD316.00

* 參考價格

RS庫存編號:
621-097
製造零件編號:
WBK08L-01
製造商:
NSK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NSK

Product Type

Ball Screw Supports/Pillow Block

Length

17mm

Standards/Approvals

JIS B1191

Thread Size

M8 x 1

豁免

COO (Country of Origin):
JP
The NSK Lock nuts are used in ball screw support units to secure ball screw shafts in place, ensuring precise axial positioning and preventing loosening during operation. They are suitable for light to heavy load applications and feature a round-type shape. Standard units are treated with black oxide, while cleanroom-compatible units come with chrome plating for enhanced cleanliness and corrosion resistance.

High-strength steel with black oxide coating for corrosion resistance

Standard lock nut for light loads

Side mounting

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。