Bosch Rexroth R060201630 Bush with 16 mm ID 26 mm OD 530 N
- RS庫存編號:
- 642-709
- 製造零件編號:
- R060201630
- 製造商:
- Bosch Rexroth
小計(1 件)*
TWD4,180.00
(不含稅)
TWD4,389.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,180.00 |
* 參考價格
- RS庫存編號:
- 642-709
- 製造零件編號:
- R060201630
- 製造商:
- Bosch Rexroth
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Product Type | Bush | |
| Outside Diameter | 26 mm | |
| Length | 36mm | |
| Inside Diameter | 16 mm | |
| Dynamic Load Rating | 530N | |
| Material | Stainless Steel | |
| Series | Standard | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Product Type Bush | ||
Outside Diameter 26 mm | ||
Length 36mm | ||
Inside Diameter 16 mm | ||
Dynamic Load Rating 530N | ||
Material Stainless Steel | ||
Series Standard | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Bosch Rexroth Standard Linear Bushing is designed with a rugged all-metal construction that includes a steel ball retainer, making it highly durable and suitable for harsh environments with heavy contamination. It features numerous pockets that act as lubricant reservoirs, which help to extend lubrication intervals significantly or provide lubrication for the entire lifespan of the bushing, reducing maintenance needs and enhancing performance.
Optional integrated wiper seals
Stainless steel for the medical, chemistry and food industries
Closed, for self-supporting shafts
相關連結
- Bosch Rexroth R074051600 Bush with 16 mm ID 26 mm OD 530 N
- Bosch Rexroth R060200830 Bush with 8 mm ID 16 mm OD 240 N
- Bosch Rexroth R074050800 Bush with 8 mm ID 16 mm OD 240 N
- Bosch Rexroth R074050500 Bush with 5 mm ID 12 mm OD 185 N
- Bosch Rexroth R060202030 Bush with 20 mm ID 32 mm OD 800 N
- Bosch Rexroth R060201230 Bush with 12 mm ID 21 mm OD 460 N
- Bosch Rexroth R060200530 Bush with 5 mm ID 12 mm OD 185 N
- Bosch Rexroth R060201030 Bush with 10 mm ID 19 mm OD 350 N