Tridonic 80 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

不可供應
RS 不再對此產品進貨。
RS庫存編號:
781-2936
製造零件編號:
22185209
製造商:
Tridonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tridonic

Wattage

80 W

Ballast Type

Electronic

Supported Lamp Shape

T5

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

280 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
AT

Tridonic PC T5 PRO Electronic Fixed Output Fluorescent Ballasts


Highest CELMA Energy Efficiency Index A2 BAT
Nominal life time up to 100,000 h (at ta 50 °C with a failure rate max. 0.1 % per 1,000 h)
Large temperature range
Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Precise lamp operation using adjustment of lamp parameters
Advanced SMART-Heating for min. 50,000 starts without replacement of lamps
Constant luminous flux irrespective of fluctuations in mains voltage
Designed for THD < 10 %
For luminaires of protection class I and protection class II
Automatic start after replacement of defective lamps
Safety shutdown of defective lamps and at end of lamp life (EOL 2)
Insulation Displacement Connection (IDC) terminal for rapid automatic or manual wiring
For emergency lighting systems as per EN 50172