- RS庫存編號:
- 908-8832
- 製造零件編號:
- GGBL1042S
- 製造商:
- Schneider Electric
- RS庫存編號:
- 908-8832
- 製造零件編號:
- GGBL1042S
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Lisse Surface Mounted Light Switches
This light switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are enhanced with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Standards
Protection Rating: IP20
BS EN 60669-1
BS EN 60669-1
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
規格
屬性 | 值 |
---|---|
Number of Gangs | 4 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
IP Rating | IP20 |
Current Rating | 10A |
Mount Type | Panel |
Colour | White |
Material | Urea Formaldehyde |
Series | Lisse |
Voltage Rating | 230V |
Finish | Matt |
Better World Product | Yes |
Better World Verification | Green Premium |
Faceplate Depth | 7mm |
Colour Shade | White |
Length | 148.5mm |
Width | 87mm |
Fixing Standard | BS Standard |
Depth | 149mm |
Height | 87mm |