Schneider Electric, Odace 2011 IP54 Anthracite Light Switch

小計(1 件)*

TWD2,379.00

(不含稅)

TWD2,497.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,379.00

* 參考價格

RS庫存編號:
287-6220
製造零件編號:
S540486
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Light Switch

Number of Sockets

2

Terminal Type

Screw

Material

Thermoplastic

Series

Odace 2011

IP Rating

IP54

Standards/Approvals

ANSI/TIA/EIA-568-B-2, ANSI/TIA/EIA-568-B-2-1, China RoHS, EN 50173-1, EU RoHS, IEC 60603-7, IEC 60603-7-5, ISO/IEC 11801, REACH, TIA/EIA/568

Height

71mm

Depth

41.7mm

Range

Odace

Width

71mm

Colour

Anthracite

COO (Country of Origin):
DK
The Schneider Electric data socket is a high-quality RJ45 mechanism suitable for various applications. With a sleek anthracite finish and compatibility with Actassi s-one Infraplus, this product is a reliable solution for your networking needs.

RJ45 mechanism with fixing frame for secure installation

STP (Shielded Twisted Pair) cable shielding for improved data transmission

IDC terminals for easy and efficient connections

Resistant to a variety of chemical agents for durability

Compact design with flush mounting option for seamless integration

相關連結