Berker Integro Series Rocker Switch, On-Off 250 V ac

小計(1 件)*

TWD336.00

(不含稅)

TWD352.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD336.00

* 參考價格

RS庫存編號:
433-177
Distrelec 貨號:
302-57-254
製造零件編號:
936712505
製造商:
Berker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Berker

Switch Operation

On-Off

Product Type

Rocker Switch

Actuator Colour

Anthracite

Series

Integro

Terminal Type

Screw

Contact AC Voltage

250V ac

Switch Configuration

1P

Height

55.5mm

Standards/Approvals

REACH, RoHS RoHS

Width

55.5mm

Switch Contact Current

10A

Length

55.5mm

COO (Country of Origin):
DE
The Berker Switch 1-Pole, 250V, Anthracite Matt from the Integro Flow/Pure series is a spring-return pushbutton with a 1-pole mechanism. It supports a rating of 10 A at 250 VAC, measures 55.5 mm x 55.5 mm, and features a screw connection for the connecting cable.

Paint Anthracite

Surface protection Untreated

Material Plastic

Product type Switch

相關連結