Schneider Electric Anthracite NO Push Button, 1 Gang, New Unica

小計(1 件)*

TWD785.00

(不含稅)

TWD824.25

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD785.00

* 參考價格

RS庫存編號:
428-778
製造零件編號:
NU310654N
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Gangs

1

Switch Type

NO Push Button

Product Type

Light Switch

IP Rating

IP4X

Colour

Anthracite

Series

New Unica

Voltage

250V

Screwed/Screwless

Screwless

Range

New Unica

Finish

Gloss

Height

45mm

Width

22.5mm

Depth

34.25mm

Standards/Approvals

REACH, RoHS, EU RoHS

COO (Country of Origin):
ES
The Schneider Electric push-button is an electromechanical mechanism designed for light control, featuring a single rocker with a normally open (NO) push-button function. It operates with a rated current of 10 A and a rated voltage of 250 V AC, suitable for a 50/60 Hz network frequency. The push-button comes in an anthracite finish (RAL 7021) for a sleek and modern appearance. It is individually packed in a flow-pack for convenience.

Electrical durability of 20000 cycles

Clip in fixing

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

相關連結