小計(1 件)*
TWD3,872.00
(不含稅)
TWD4,065.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,872.00 |
* 參考價格
- RS庫存編號:
- 285-1645
- 製造零件編號:
- GL6-CA011K00
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Light Grid | |
| Light Source | Red LED | |
| Length | 31.5mm | |
| Width | 12mm | |
| Depth | 21mm | |
| Series | GL6 | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | EN 61000-6-3, EMC EN 61000-6-2 | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Light Grid | ||
Light Source Red LED | ||
Length 31.5mm | ||
Width 12mm | ||
Depth 21mm | ||
Series GL6 | ||
IP Rating IP67, IP65 | ||
Standards/Approvals EN 61000-6-3, EMC EN 61000-6-2 | ||
- COO (Country of Origin):
- MY
SICK GL6 Series Light Grid, 31.5mm Length, 12mm Width - GL6-CA011K00
This light grid is a Compact optical safety device designed for industrial sensing and presence detection in automation environments. It employs a red LED light source for reliable beam signalling and is intended for use where electrical immunity and environmental sealing are important. The unit is suitable for installation in controlled manufacturing or machinery contexts requiring a slim footprint.
Features and Benefits:
• Red LED emitter ensures clear optical signalling and detection
• Conforms to EN 61000-6-3 and EN 61000-6-2 for EMC performance
• Enclosure rated to IP67 and IP65 for dust and water protection
• Narrow profile delivers space-saving installation advantages
• Robust depth specification allows integration into Compact assemblies
• Conforms to EN 61000-6-3 and EN 61000-6-2 for EMC performance
• Enclosure rated to IP67 and IP65 for dust and water protection
• Narrow profile delivers space-saving installation advantages
• Robust depth specification allows integration into Compact assemblies
Applications
• Suitable for integration in automated assembly lines for presence detection
• Ideal for safeguarding moving machine guards and access points
• Used for beam interruption sensing in material handling systems
• Can be used in electronic test rigs requiring Compact optical sensors
• Ideal for safeguarding moving machine guards and access points
• Used for beam interruption sensing in material handling systems
• Can be used in electronic test rigs requiring Compact optical sensors
What electromagnetic conditions can it tolerate in industrial settings?
It meets EN 61000-6-3 and EN 61000-6-2 standards, indicating conformity for both emission and immunity in typical industrial electromagnetic environments.
How does the device cope with washdown or dusty conditions?
The units enclosure ratings of IP67 and IP65 provide protection against dust ingress and temporary immersion or water jets, respectively.
What is the optical source and how does that affect detection?
A red LED light source is used, offering stable Wavelength output suited to many photodetector arrangements and straightforward filtering in receiver electronics.
What physical advantages does the design offer for cramped installations?
The sensor is engineered with a slim cross-section, enabling placement where minimal width and shallow mounting depth are required.