Endress+Hauser Liquipoint T FTW32 Series Conductive Level Sensor, Threaded Mount, ATEX-Rated, Housing Polybutylene

不可供應
RS 不再對此產品進貨。
RS庫存編號:
288-5528
Distrelec 貨號:
304-08-389
製造零件編號:
FTW32-A1D2CA4A
製造商:
Endress+Hauser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Endress+Hauser

Device Type

Conductive

Product Type

Level Sensor

Mount Type

Threaded Mount

Housing Material

Polybutylene Terephthalate Fibre Reinforced

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Maximum DC Voltage

55V dc

Maximum AC Voltage

230V ac

Maximum Pressure

10bar

Standards/Approvals

EAC Ex, ATEX

Series

Liquipoint T FTW32

Hazardous Area Certification

ATEX

The Endress+Hauser Liquipoint FTW32 is a point level detector for conductive liquids (from 10 μS/cm). With up to 5 rods, measuring tasks such as overfill protection, dry running protection, two-point control of pumps or multiple point detection can be implemented. The device does not require calibration and the absence of moving parts in the tank promotes a long service life and reliable operation.

Detect up to five point levels with one probe

Two-point control and additional MAX and MIN detection