Endress+Hauser Soliphant T FTM21 Series Vibration Level Switch Level Sensor, Threaded Mount, ATEX, IECEx-Rated, Housing

小計(1 件)*

TWD37,422.00

(不含稅)

TWD39,293.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD37,422.00

* 參考價格

RS庫存編號:
288-5456
Distrelec 貨號:
304-08-302
製造零件編號:
FTM21-AA425A
製造商:
Endress+Hauser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Endress+Hauser

Device Type

Vibration Level Switch

Product Type

Level Sensor

Mount Type

Threaded Mount

Housing Material

Polybutylene Terephthalate Fibre

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum AC Voltage

253V ac

Maximum DC Voltage

45V dc

Maximum Pressure

25bar

Standards/Approvals

NEPSI, INMETRO, ATEX, IEC Ex, FM, CSA, CSA C/US, EAC

Series

Soliphant T FTM21

Hazardous Area Certification

ATEX, IECEx

The Endress+Hauser Soliphant FTM21 is a point level switch for applications with fine-grained or coarse-grained, non-fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas.

Easy commissioning (plug and play)

No calibration required

Measurement not affected by build-up or external vibration

No mechanically moved parts, free of maintenance

Not affected by flow noises

相關連結