RS PRO 32 W Square LED Panel Light, White, 6000k, L 595 mm W 595 mm
- RS庫存編號:
- 180-414
- 製造商:
- RS PRO
小計(1 包,共 2 件)*
TWD3,575.00
(不含稅)
TWD3,753.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 17 件從 2026年3月23日 起發貨
- 加上 20 件從 2026年4月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD3,575.00 | TWD1,787.50 |
* 參考價格
- RS庫存編號:
- 180-414
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 595mm | |
| Width | 595 mm | |
| Luminous Flux | 4400lm | |
| Housing Material | Polycarbonate | |
| Depth | 30mm | |
| Lamp Shape | Square | |
| Colour | White | |
| Colour Temperature | 6000k | |
| Power | 32W | |
| Luminous Efficacy | 120Lm/W | |
| Voltage | 220 → 240V | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | BS EN 60598-1 | |
| IP Rating | IP20 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 595mm | ||
Width 595 mm | ||
Luminous Flux 4400lm | ||
Housing Material Polycarbonate | ||
Depth 30mm | ||
Lamp Shape Square | ||
Colour White | ||
Colour Temperature 6000k | ||
Power 32W | ||
Luminous Efficacy 120Lm/W | ||
Voltage 220 → 240V | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals BS EN 60598-1 | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
RS PRO LED Panel Light, 32W 6000K 600x600
This RS PRO LED Panel Light offers a high-efficiency lighting solution for commercial environments. With a backlit LED configuration, it ensures enhanced uniformity and increased light output efficiency. The slim profile and white aluminium frame make it an ideal choice for modern spaces, providing low glare with a high-quality TP(A) diffuser.
Features and Benefits
Slim Profile, White Aluminium Frame: Provides a sleek design with low glare (UGR<19)
Quick-Fix Connector: Simplifies series linking installations with loop-in and loop-out terminals
Backlit Design: Increases lumen efficacy for better illumination
Compatibility: Works with Brackenheath's plug-in, self-test emergency pack BR1129
Installation Options: Includes 6x wire suspension kit BR1130 and surface mount kit 600x600 BR1131
IP20 Rating: Suitable for indoor use
5-Year Guarantee: Ensures long-term reliability
Applications
Ideal for use in offices, retail spaces, and other commercial environments where efficient and uniform lighting is required.
Additional Information
Complies with BS EN 60598-1 standards
Compatible with UK and EU energy labels, ensuring compliance and efficiency
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.