RHD-1390-F9PZG67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Green, Black, 9 mm
- RS庫存編號:
- 233-2811
- 製造零件編號:
- RHD-1390-F9PZG67PR
- 製造商:
- Bivar
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 233-2811
- 製造零件編號:
- RHD-1390-F9PZG67PR
- 製造商:
- Bivar
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Vertical | |
| Length | 30.1mm | |
| Lens Size | 9 mm | |
| LED Colour | Black | |
| Mount Type | Panel | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Green | |
| Light Pipe Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RHD-1390 | |
| 選取全部 | ||
|---|---|---|
品牌 Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Vertical | ||
Length 30.1mm | ||
Lens Size 9 mm | ||
LED Colour Black | ||
Mount Type Panel | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Green | ||
Light Pipe Shape Round | ||
Standards/Approvals RoHS | ||
Series RHD-1390 | ||
- COO (Country of Origin):
- CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 30.1mm and it colour is green.
IP67 rating
相關連結
- RHD-1390-F9PZG67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Green 9 mm
- RHD-1390-F9PD67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe 9 mm
- RHD-2140-F9PZG67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Green 9 mm
- RHD-1140-F9PZG67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Green 9 mm
- RHD-2390-F9PZG67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Green 9 mm
- RHD-1640-F9PZG67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Green 9 mm
- RHD-1890-F9PZG67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Green 9 mm
- RHD-1390-F9PZY67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Yellow 9 mm