1282.2600 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 袋,共 100 件)*

TWD6,190.00

(不含稅)

TWD6,500.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看

單位
每單位
每袋*
100 - 400TWD61.90TWD6,190.00
500 +TWD55.70TWD5,570.00

* 參考價格

RS庫存編號:
170-7589
製造零件編號:
1282.2600
製造商:
Mentor GmbH
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mentor GmbH

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

6.5mm

Orientation

Straight

Mount Type

Panel Mount

LED Colour

Yellow

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Square

Inside Diameter

2.6mm

Number of Light Pipes

1

Outside Diameter

3.2mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

Light Guides for Front Panels - Square


MENTOR’s square head light guides are a development of their 1282 range. These light guides have a square shaped radiating surface with bevelled edges. A square head gives an unusual lighting effect and offers the user a unique appearance in their designs.

Available in a variety of different lengths from 5 mm to 45 mm, the lights guides are very versatile. Suitable applications include; medical devices, security safety, communications equipment and industrial control.

Features of the light guides for front panels:

Inject face: straight 0°

LL-Material: clear PC UL94

Ambient temperature: -40°C to +85°C

Variety of lengths

LED Light Pipes, MENTOR - Front Panels


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Front panel light guides are ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.

相關連結