不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 764-5830
- 製造零件編號:
- SD771980
- 製造商:
- Rhino
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rhino | |
| Model | 6000K | |
| Keyboard | Yes | |
| Dimensions | 349 x 445 x 102mm | |
| Connection Port | USB | |
| Height | 349mm | |
| Weight | 2.3kg | |
| Width | 445mm | |
| Depth | 102mm | |
| 選取全部 | ||
|---|---|---|
品牌 Rhino | ||
Model 6000K | ||
Keyboard Yes | ||
Dimensions 349 x 445 x 102mm | ||
Connection Port USB | ||
Height 349mm | ||
Weight 2.3kg | ||
Width 445mm | ||
Depth 102mm | ||
- COO (Country of Origin):
- CN
Rhino 6000 Handheld Label Printer
The Rhino Portable Labeller 6000 is a revolutionary printer with unparalleled ease of use, unique functionality, and advanced PC connectivity. The Rhino 6000 printer features exclusive one-touch hot keys for quick and easy creation of commonly used label types. The Rhino 6000 is a rugged, multifaceted labelling tool. The unit provides hot keys for automatic labelling tasks and PC connectivity allows the user to insert customised graphics, logos, symbols and industry terms to customise their labeling jobs
One touch hot keys for quick label formatting
150 symbol library
Prints on industrial grade labels, including heat-shrink
Accepts labels up to 25mm
Backlit LCD display
Protective rubber bumper
Barcode capability
Stores 1000 labels
PC connectivity
Power cutter
Uploads graphics and logos
Will not smudge, smear or fade
Easy to load, print and peel
150 symbol library
Prints on industrial grade labels, including heat-shrink
Accepts labels up to 25mm
Backlit LCD display
Protective rubber bumper
Barcode capability
Stores 1000 labels
PC connectivity
Power cutter
Uploads graphics and logos
Will not smudge, smear or fade
Easy to load, print and peel
Contents
Rhino 6000 Portable Labeller
Portable Labeller software
Durable hard carry case
1 refill cartridge 19mm (3/4") black on white vinyl
1 refill cartridge 12mm (1/2") black on white polyester
Rechargeable lithium-ion Battery Pack
AC Adaptor PL-ACPS
USB cable
Quick Reference Guide
User Guide on CD
Portable Labeller software
Durable hard carry case
1 refill cartridge 19mm (3/4") black on white vinyl
1 refill cartridge 12mm (1/2") black on white polyester
Rechargeable lithium-ion Battery Pack
AC Adaptor PL-ACPS
USB cable
Quick Reference Guide
User Guide on CD
DYMO Label Printers and Accessories
