不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 269-245
- 製造零件編號:
- 2203571
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Keypad | |
| Keypad Layout | 9 x 5 | |
| Membrane Operation | Yes | |
| Number of Keys | 45 | |
| Housing Material | Polyester | |
| Illuminated | No | |
| Maximum Operating Temperature | 70°C | |
| Series | HCS | |
| Standards/Approvals | EU REACH, EU RoHS, CHINA RoHS | |
| Minimum Operating Temperature | -20°C | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Keypad | ||
Keypad Layout 9 x 5 | ||
Membrane Operation Yes | ||
Number of Keys 45 | ||
Housing Material Polyester | ||
Illuminated No | ||
Maximum Operating Temperature 70°C | ||
Series HCS | ||
Standards/Approvals EU REACH, EU RoHS, CHINA RoHS | ||
Minimum Operating Temperature -20°C | ||
豁免
- COO (Country of Origin):
- DE
The Phoenix Contact Membrane Keypad is designed for versatility and ease of integration within HCS series electronics housings. Featuring a self-adhesive backing, it ensures reliable placement and durability in various applications. With a modern silver conduction technology, this keypad offers 45 embossed keys, making it a perfect choice for custom device designs. Its robust construction withstands a wide operating temperature range, ensuring functionality even in challenging environments. The incorporation of a 77 mm connecting cable with a crimp female connector facilitates seamless connectivity.
Constructed from durable polyester to withstand environmental factors
Effective in a broad temperature range designed for reliable operation
Customisation options available via a user friendly configurator
Lightweight design enhances overall product efficiency