Cherry JK-8502 Wired Wire Standard Keyboard, QWERTZ (German), White
- RS庫存編號:
- 611-156
- 製造零件編號:
- JK-8502DE-0
- 製造商:
- Cherry
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 611-156
- 製造零件編號:
- JK-8502DE-0
- 製造商:
- Cherry
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JK-8502 | |
| Connection Type | Wire | |
| Keyboard Type | Standard | |
| Operating System | Windows 7/8/10/11 | |
| Keyboard Layout | QWERTZ (German) | |
| Colour | White | |
| Built-in USB Hub | No | |
| Height | 19mm | |
| Width | 465mm | |
| Multimedia Keys | 10 | |
| Depth | 164mm | |
| Standards/Approvals | cURus / CE / FCC / UKCA / GS | |
| Normal Keys | 105 | |
| 選取全部 | ||
|---|---|---|
品牌 Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JK-8502 | ||
Connection Type Wire | ||
Keyboard Type Standard | ||
Operating System Windows 7/8/10/11 | ||
Keyboard Layout QWERTZ (German) | ||
Colour White | ||
Built-in USB Hub No | ||
Height 19mm | ||
Width 465mm | ||
Multimedia Keys 10 | ||
Depth 164mm | ||
Standards/Approvals cURus / CE / FCC / UKCA / GS | ||
Normal Keys 105 | ||
The CHERRY. Cherry Stream Protect keyboard features a flat, fully enclosed key surface that is easy to wipe clean, helping to remove dirt and microorganisms like bacteria and viruses. It is especially useful in environments where keyboards are used frequently and can accumulate germs over time.
Easy to clean
Unbeatable typing feel
Washable changeable membrane
Slim profile