Optoplast OCCB-24FO-01.004 Series Grey ABS/Polycarbonate Junction Box, IP65, 330 mm, 275 mm 105 mm
- RS庫存編號:
- 222-1900
- 製造零件編號:
- UNGF-GFS24A
- 製造商:
- Optoplast
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 222-1900
- 製造零件編號:
- UNGF-GFS24A
- 製造商:
- Optoplast
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Optoplast | |
| Product Type | Junction Box | |
| Material | ABS/Polycarbonate | |
| Length | 330mm | |
| Width | 275 mm | |
| Height | 105mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 24 FO | |
| Diameter | 11 mm | |
| Standards/Approvals | RoHS and REACH compliant | |
| Series | OCCB-24FO-01.004 | |
| 選取全部 | ||
|---|---|---|
品牌 Optoplast | ||
Product Type Junction Box | ||
Material ABS/Polycarbonate | ||
Length 330mm | ||
Width 275 mm | ||
Height 105mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 24 FO | ||
Diameter 11 mm | ||
Standards/Approvals RoHS and REACH compliant | ||
Series OCCB-24FO-01.004 | ||
- COO (Country of Origin):
- CN
The Optoplast wall mount distribution box can hold up to 24 FO and is suitable for indoor and outdoor applications. It has two entry holes for multifibre cables with a maximum diameter of 11 mm and 24 exit holes for patch cords with a maximum diameter of 3 mm.
Colour Light grey RAL 7035
RoHS and REACH Compliant
Protection grade IP65