SEI DUE SEI 993424 1 Grey, Breathable, Waterproof Softshell Jacket Zip, 3XL 1 EA
- RS庫存編號:
- 466-001
- 製造零件編號:
- 993424 3XL GREY
- 製造商:
- SEI DUE SEI
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 466-001
- 製造零件編號:
- 993424 3XL GREY
- 製造商:
- SEI DUE SEI
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SEI DUE SEI | |
| Size | 3XL | |
| Product Type | Softshell Jacket | |
| Colour | Grey | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 993424 | |
| Standards/Approvals | CE Standards, EN ISO 13688:2013/A1:2021 (Category I PPE) | |
| Resistance Features | Breathable, Waterproof | |
| Closure Type | Zip | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 SEI DUE SEI | ||
Size 3XL | ||
Product Type Softshell Jacket | ||
Colour Grey | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 993424 | ||
Standards/Approvals CE Standards, EN ISO 13688:2013/A1:2021 (Category I PPE) | ||
Resistance Features Breathable, Waterproof | ||
Closure Type Zip | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 1 | ||
豁免
- COO (Country of Origin):
- CN
The SEI DUE SEI Cervinia man jacket grey color is a padded three-layer softshell jacket that is waterproof and breathable. Made of 97% polyester and 3% elastane, it offers a waterproof rating of 6000 mm H2O and breathability of 4000 g M2 24h. Designed with soft polyester padding for a feather effect, a soft PA-treated polyester lining, and raglan sleeves with TPU details for added durability and style. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
One zipped chest pocket with printed pocket silhouette
Two external zipped pockets
One zipped arm pocket with TPU pocket silhouette
Size 3XL