SEI DUE SEI 997612 Army Green, Breathable, Waterproof Softshell Jacket Zip, 2XL 1 EA

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
465-984
製造零件編號:
997612 XXL ARMY GREEN
製造商:
SEI DUE SEI
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SEI DUE SEI

Size

2XL

Product Type

Softshell Jacket

Colour

Army Green

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

Polyester

Series

997612

Closure Type

Zip

Standards/Approvals

CE Standards, EN ISO 13688:2013/A1:2021 (Category I PPE)

Number of Outer Pockets

3

Resistance Features

Breathable, Waterproof

豁免

COO (Country of Origin):
BD
The SEI DUE SEI Chamonix jacket army green color is a 3-layer waterproof and breathable softshell designed for durability and comfort. Made from 95% polyester and 5% elastane, it offers waterproof protection up to 8000 mm/H2O and breathability of 1000 g/M2/24h. The anti-pilling fleece interior ensures warmth, while YKK taped zippers enhance durability and water resistance. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.

Two external pockets with covered zips

One zip pocket on the arm

Reinforcement tape inside the collar with a coat hanger

Elasticated cuffs and bottom

size XXL