SEI DUE SEI 994171 Navy, Water Repellent Softshell Jacket Zip, 2XL 1 EA

小計(1 件)*

TWD1,385.00

(不含稅)

TWD1,454.25

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD1,385.00

* 參考價格

RS庫存編號:
465-972
製造零件編號:
994171 XXL NAVY
製造商:
SEI DUE SEI
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SEI DUE SEI

Product Type

Softshell Jacket

Size

2XL

Colour

Navy

Gender

Women

Outer Material

Elastane, Polyester

Lining Material

Fleece

Series

994171

Standards/Approvals

CE Standards, EN ISO 13688:2013/A1:2021 (Category I PPE)

Resistance Features

Water Repellent

Number of Outer Pockets

2

Closure Type

Zip

豁免

COO (Country of Origin):
BD
The SEI DUE SEI Cortina lady jacket navy color is a two-layer softshell jacket with a water-repellent treatment. Made of 95% polyester and 5% elastane, it offers breathability of 14000 g M2 24h. Designed with an anti-pilling fleece interior and YKK taped zippers for durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.

Two large external pockets with zip

Elasticated cuffs

Size XXL