SEI DUE SEI 993260 Navy, Stretch Jacket Zip, 2XL 1 EA
- RS庫存編號:
- 457-956
- 製造零件編號:
- 993260 XXL NAVY
- 製造商:
- SEI DUE SEI
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 457-956
- 製造零件編號:
- 993260 XXL NAVY
- 製造商:
- SEI DUE SEI
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SEI DUE SEI | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Hooded | Yes | |
| Series | 993260 | |
| Standards/Approvals | CE Standards, EN ISO 13688:2013/A1:2021 (Category I PPE) | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zip | |
| Resistance Features | Stretch | |
| 選取全部 | ||
|---|---|---|
品牌 SEI DUE SEI | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Navy | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Hooded Yes | ||
Series 993260 | ||
Standards/Approvals CE Standards, EN ISO 13688:2013/A1:2021 (Category I PPE) | ||
Number of Outer Pockets 2 | ||
Closure Type Zip | ||
Resistance Features Stretch | ||
豁免
- COO (Country of Origin):
- BD
The SEI DUE SEI Jacket is crafted from scuba fabric, made of 92% polyester and 8% elastane, offering a sleek and flexible fit. It is not padded, making it ideal for milder weather or as a lightweight layer. The combination of polyester and elastane provides both comfort and stretch, allowing for ease of movement. This jacket is perfect for casual wear or as an active wear piece, offering a modern look with functional comfort. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Hood with drawstring
Contrasting collar tape
Pouch pockets with two zips and black TPU printing