SEI DUE SEI 992181 1 Black, Breathable, Waterproof Jacket Zip, 2XL 1 EA
- RS庫存編號:
- 457-886
- 製造零件編號:
- 992181 XXL BLACK
- 製造商:
- SEI DUE SEI
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 457-886
- 製造零件編號:
- 992181 XXL BLACK
- 製造商:
- SEI DUE SEI
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SEI DUE SEI | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 992181 | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 (Category I PPE), CE Standards | |
| Closure Type | Zip | |
| 選取全部 | ||
|---|---|---|
品牌 SEI DUE SEI | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Black | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 992181 | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 1 | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 (Category I PPE), CE Standards | ||
Closure Type Zip | ||
豁免
- COO (Country of Origin):
- CN
The SEI DUE SEI Waterproof Jacket is designed to provide ultimate protection against the elements. The outer shell is made from a durable blend of 90% polyester and 10% elastane, featuring a TPU membrane with a 300 mm water resistance and 1000 breathability rating, ensuring both waterproofing and comfort. The jacket is lined with polyester 380T for a smooth, comfortable fit. Inside, soft polyester padding with a goose effect provides excellent warmth and insulation, making it an ideal choice for outdoor activities in varying weather conditions.
Padded hood
Two big pockets with zip water resistance
Inner wallet pocket with Velcro closure
Elasticized fabric on cuffs
Drawstring at the bottom